LITEON LTL-4231N
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | LTL-4231N |
| LCSC Part # | C125082 |
| Package | Through Hole,D=3mm |
| Customer # | |
| Key Attributes | LED GREEN FROSTED GREEN LENS TH |
| Description | Green LED Indication - Discrete 2.1V Through Hole,D=3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Package | Through Hole,D=3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,790
5,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0646 | $ 0.65 |
100+ | $ 0.0529 | $ 5.29 |
300+ | $ 0.0471 | $ 14.13 |
1,000+ | $ 0.0383 | $ 38.30 |
5,000+ | $ 0.0348 | $ 174.00 |
10,000+ | $ 0.033 | $ 330.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$