LITEON HSDL-4400#011
| Manufacturer |
LITEON
Asian Brands |
| Mfr. Part # | HSDL-4400#011 |
| LCSC Part # | C125078 |
| Package | SMD,2.2x2.3mm |
| Customer # | |
| Description | 875nm 1.5V SMD,2.2x2.3mm LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | LITEON | |
| Package | SMD,2.2x2.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3918 | $ 0.39 |
10+ | $ 0.3085 | $ 3.09 |
30+ | $ 0.2731 | $ 8.19 |
100+ | $ 0.2299 | $ 22.99 |
500+ | $ 0.2098 | $ 104.90 |
1,500+ | $ 0.1975 | $ 296.25 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$