TI ISO7231CDWR
| Manufacturer | |
| MPN | ISO7231CDWR |
| LCSC Part # | C124920 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | High-Speed, Triple-Channel Digital Isolators |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 42ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.5V;3.15V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7230 and ISO7231 are triple-channel digital isolators each with multiple channel configurations and output enable functions. These devices have logic input and output buffers separated by TI’s silicon dioxide (SiO₂) isolation barrier. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Features
- 25 and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1 ns Maximum
- Low Pulse-Width Distortion (PWD); 2 ns Maximum
- Low Jitter Content; 1 ns Typical at 150 Mbps
- Typical 25-Year Life at Rated Working Voltage
- 4-kV ESD Protection
- Operate With 3.3-V or 5-V Supplies
- 3.3-V and 5-V Level Translation
- High Electromagnetic Immunity
- -40°C to 125°C Operating Range
- Safety and Regulatory Approvals
- 4000-VPK Isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500-VRMS Isolation for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A and IEC 60950-1 End Equipment Standard
Applications
- Industrial Fieldbus
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7095 | $ 1.71 |
| 10+ | $ 1.4637 | $ 14.64 |
| 30+ | $ 1.309 | $ 39.27 |
| 100+ | $ 1.1511 | $ 115.11 |
| 500+ | $ 1.0795 | $ 539.75 |
| 1,000+ | $ 1.0485 | $ 1048.50 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SOIC-16 | |
| Features | Fail-safe output;Multi-voltage domain interface | |
| CMTI(kV/us) | 50kV/us | |
| Propagation Delay(tpd) | 42ns | |
| Number of Forward Channels | 2 | |
| Voltage - Supply | 3.15V~5.5V;3.15V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Isolation Voltage(Vrms) | 2500 | |
| Data Rate(Max) | 25Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO7230 and ISO7231 are triple-channel digital isolators each with multiple channel configurations and output enable functions. These devices have logic input and output buffers separated by TI’s silicon dioxide (SiO₂) isolation barrier. Used in conjunction with isolated power supplies, these devices block high voltage, isolate grounds, and prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry.
Features
- 25 and 150-Mbps Signaling Rate Options
- Low Channel-to-Channel Output Skew; 1 ns Maximum
- Low Pulse-Width Distortion (PWD); 2 ns Maximum
- Low Jitter Content; 1 ns Typical at 150 Mbps
- Typical 25-Year Life at Rated Working Voltage
- 4-kV ESD Protection
- Operate With 3.3-V or 5-V Supplies
- 3.3-V and 5-V Level Translation
- High Electromagnetic Immunity
- -40°C to 125°C Operating Range
- Safety and Regulatory Approvals
- 4000-VPK Isolation per DIN V VDE V 0884-10 and DIN EN 61010-1
- 2500-VRMS Isolation for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A and IEC 60950-1 End Equipment Standard
Applications
- Industrial Fieldbus
- Computer Peripheral Interface
- Servo Control Interface
- Data Acquisition
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



