LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74AHC1G32GW,125 product image
  • 74AHC1G32GW,125 thumbnail 1
  • 74AHC1G32GW,125 thumbnail 2
  • 74AHC1G32GW,125 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Nexperia 74AHC1G32GW,125RoHS

Manufacturer
MPN
74AHC1G32GW,125
LCSC Part #
C12489
Packaging
SOT-353
Customer #
Key Attributes
2-input OR gate
Datasheetpdf iconNexperia 74AHC1G32GW,125

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingSOT-353
FeaturesOvervoltage-tolerant input
Input Logic Level - Low500mV~1.65V
Input Logic Level - High1.5V~3.85V
Logic Family74AHC Series
Operating Temperature-40℃~+125℃
Output Logic Level - High1.9V;2.9V;4.4V;3.94V
Quiescent Current(Iq)1uA
Voltage - Supply2V~5.5V
Current - Output High(IOH)8mA
Number of Channels1;2
Output Logic Level - Low100mV;550mV
Propagation Delay7.5ns@5V,50pF
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74AHC1G32; 74AHCT1G32 is a single 2-input OR gate. Inputs are overvoltage tolerant. This feature allows the use of these devices as translators in mixed voltage environments.

Features

AI Translation
  • Wide supply voltage range from 2.0 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power dissipation
  • Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
  • Symmetrical output impedance
  • Balanced propagation delays
  • Input levels:
    • For 74AHC1G32: CMOS level
    • For 74AHCT1G32: TTL level
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +125 °C
In-Stock: 1,505
1,505 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1908$ 0.95
50+$ 0.1504$ 7.52
150+$ 0.1331$ 19.97
500+$ 0.1115$ 55.75
3,000+$ 0.1019$ 305.70
6,000+$ 0.0962$ 577.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$