LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO7741QDWRQ1 product image
  • ISO7741QDWRQ1 thumbnail 1
  • ISO7741QDWRQ1 thumbnail 2
  • ISO7741QDWRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ISO7741QDWRQ1RoHS

Manufacturer
MPN
ISO7741QDWRQ1
LCSC Part #
C124738
Packaging
SOIC-16-300mil
Customer #
Key Attributes
85kV/us SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconTI ISO7741QDWRQ1
In-Stock: 1,751
1,751 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3302$ 2.33
10+$ 1.9985$ 19.99
30+$ 1.7904$ 53.71
100+$ 1.5757$ 157.57
500+$ 1.4798$ 739.90
1,000+$ 1.4375$ 1437.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16-300mil
FeaturesChannel direction configurable
CMTI(kV/us)85kV/us
Propagation Delay(tpd)10.7ns
Number of Forward Channels3
Voltage - Supply2.25V~5.5V;2.25V~5.5V
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)100Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ISO774x-Q1 devices are high-performance quad-channel digital isolators offering UL 1577-compliant isolation ratings of 5000 V_RMS (DW package) and 2500 V_RMS (DBQ package). The enhanced isolation ratings of this device family comply with VDE, CSA, TUV, and CQC standards. When isolating CMOS or LVCMOS digital I/O, the ISO774x-Q1 devices provide high electromagnetic immunity and low emissions while maintaining low power consumption. The logic input and output buffers of each isolation channel are separated by SiO₂ insulation barriers. The devices feature an enable pin that can be used to place the corresponding outputs in a high-impedance state in multi-master drive applications or to reduce power consumption. The ISO7740-Q1 has four unidirectional channels in the same direction, the ISO7741-Q1 has three forward channels and one reverse channel, and the ISO7742-Q1 has two forward channels and two reverse channels. If input power or signal is lost, devices without the suffix F default to a high output, while devices with the suffix F default to a low output. Isolation barrier lifetime: >40 years Wide-body SOIC (DW-16) and QSOP (DBQ-16) package options Safety-related certifications: DIN V VDE V 0884-10 (VDE V 0884-10): 2006-12 UL 1577 component recognition program CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end-equipment standards CQC certification compliant with GB4943.1-2011 TUV certification compliant with EN 60950-1 and EN 61010-1 Certified for DW package; all other certifications in planning

Features

AI Translation
  • Qualified for automotive applications with the following AEC-Q100 results:
    • Device temperature grade 1: ambient operating temperature range of -40°C to 125°C
    • Device HBM ESD classification level 3A
    • Device CDM ESD classification level C6
  • Signal data rate: up to 100Mbps
  • Wide supply voltage range: 2.25V to 5.5V
  • 2.25V and 5V level translation
  • Default output high and low options

Applications

AI Translation
  • Hybrid Electric Vehicles
    • Motor Control
    • Power Supply
    • Solar Inverter
  • Medical Devices