LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM8AF5289TAY product image
  • STM8AF5289TAY thumbnail 1
  • STM8AF5289TAY thumbnail 2
  • STM8AF5289TAY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST STM8AF5289TAYRoHS

Manufacturer
MPN
STM8AF5289TAY
LCSC Part #
C124732
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Automotive-grade 8-bit MCU with 64 KB Flash, LIN, CAN, 24 MHz CPU, and integrated EEPROM
Datasheetpdf iconST STM8AF5289TAY
In-Stock: 950
950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.9719$ 2.97
10+$ 2.6285$ 26.29
30+$ 2.4137$ 72.41
100+$ 2.194$ 219.40
500+$ 2.0947$ 1047.35
1,000+$ 2.0507$ 2050.70
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-64(10x10)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
Program Memory TypeFLASH
EEPROM2KB
Program Storage Size64KB
CPU CoreSTM8A
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in
Number of I/O52

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • AEC-Q10x qualified
  • Core:
    • Max fCPU: 24 MHz
    • Advanced STM8A core with Harvard architecture and 3-stage pipeline
    • Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark
  • Memory:
    • Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55°C
    • Data memory: up to 2 Kbyte true data EEPROM; endurance 300 key/le
  • Clock Management:
    • Low-power crystal resonator oscillator with external clock input
    • Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
    • Clock security system with clock monitor
  • Reset and Power Management:
    • Wait/auto-wakeup/Halt/low-power modes with user definable clock gating
    • Low consumption power-on and power-down reset
  • Interrupt Management:
    • Nested interrupt controller with 32 vectors
    • Up to 37 external interrupts on 5 vectors
  • Timers:
    • 2 general purpose 16-bit timers with up to 3 CAPCOM channels each (IC, OC, PWM)
    • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead-time insertion and flexible synchronization
    • 8-bit AR basic timer with 8-bit prescaler
    • Auto-wakeup timer
    • Window and independent watchdog timers
  • I/O:
    • Up to 68 user pins (11 high sink I/Os)
    • Highly robust I/O design, immune against current injection
  • Communication Interfaces:
    • High speed 1 Mbit/s CAN 2.0B interface
    • USART with clock output for synchronous operation
    • LIN master mode
    • LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
    • SPI interface up to 10 Mbit/s or TMASTER/2
    • I²C interface up to 400 Kbit/s
  • ADC:
    • 10-bit resolution, 2 LSB TUE, 1 LSB linearity and up to 16 multiplexed channels
  • Operating temperature up to 150°C
  • Qualification conforms to AEC-Q100 grade 0