MAXIM MAX487ECSA+T
| Manufacturer | |
| Mfr. Part # | MAX487ECSA+T |
| LCSC Part # | C124661 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | ±15kV ESD-Protected, Slew-Rate-Limited, Low-Power RS-485/RS-422 Transceivers |
| Description | 4.75V~5.25V Transceiver 250Kbps 128 Half-Duplex SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,371
2,371
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.1539 | $ 2.15 |
10+ | $ 1.8411 | $ 18.41 |
30+ | $ 1.6461 | $ 49.38 |
100+ | $ 1.4462 | $ 144.62 |
500+ | $ 1.3559 | $ 677.95 |
1,000+ | $ 1.3172 | $ 1317.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$