MAXIM MAX705ESA+T
| Manufacturer | |
| MPN | MAX705ESA+T |
| LCSC Part # | C124660 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Low-Cost, μP Supervisory Circuits |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX705–MAX708/MAX813L microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems. These devices signifcantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX705/MAX706/MAX813L provide four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, lowbattery detection, or for monitoring a power supply other than +5V.
- An active-low manual-reset input. The MAX707/MAX708 are the same as the MAX705/ MAX706, except an active-high reset is substituted for the watchdog timer. The MAX813L is the same as the MAX705, except RESET is provided instead of RESET. Two supply-voltage monitor levels are available: The MAX705/MAX707/MAX813L generate a reset pulse when the supply voltage drops below 4.65V, while the MAX706/ MAX708 generate a reset pulse below 4.40V. All four parts are available in 8-pin DIP, SO, and μMAX packages.
Features
AI Translation
- Supervisory-Function Integration Significantly Improves System Reliability While Reducing Board Space
- μMAX Package
- Guaranteed RESET Valid at VCC = 1V
- 200ms Reset Pulse Width
- Debounced TTL/CMOS-Compatible ManualReset Input
- Active-High Reset Output (MAX707/MAX708/ MAX813L)
- Precision-Supply Voltage Monitor
- 4.65V (MAX705/MAX707/MAX813L)
- 4.40V (MAX706/MAX708)
- Voltage Monitor for Power-Fail or Low-Battery Warning
Applications
AI Translation
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
In-Stock: 468
468 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2397$ 1.0166 | $ 1.02 |
| 10+ | $ 1.045$ 0.8569 | $ 8.57 |
| 30+ | $ 0.946$ 0.7758 | $ 23.27 |
| 100+ | $ 0.8487$ 0.6960 | $ 69.60 |
| 500+ | $ 0.6945$ 0.5695 | $ 284.75 |
| 1,000+ | $ 0.6637$ 0.5443 | $ 544.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 200ms | |
| output type | Push-pull | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.65V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX705–MAX708/MAX813L microprocessor (µP) supervisory circuits reduce the complexity and number of components required to monitor power-supply and battery functions in µP systems. These devices signifcantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX705/MAX706/MAX813L provide four functions:
- A reset output during power-up, power-down, and brownout conditions.
- An independent watchdog output that goes low if the watchdog input has not been toggled within 1.6 seconds.
- A 1.25V threshold detector for power-fail warning, lowbattery detection, or for monitoring a power supply other than +5V.
- An active-low manual-reset input. The MAX707/MAX708 are the same as the MAX705/ MAX706, except an active-high reset is substituted for the watchdog timer. The MAX813L is the same as the MAX705, except RESET is provided instead of RESET. Two supply-voltage monitor levels are available: The MAX705/MAX707/MAX813L generate a reset pulse when the supply voltage drops below 4.65V, while the MAX706/ MAX708 generate a reset pulse below 4.40V. All four parts are available in 8-pin DIP, SO, and μMAX packages.
Features
AI Translation
- Supervisory-Function Integration Significantly Improves System Reliability While Reducing Board Space
- μMAX Package
- Guaranteed RESET Valid at VCC = 1V
- 200ms Reset Pulse Width
- Debounced TTL/CMOS-Compatible ManualReset Input
- Active-High Reset Output (MAX707/MAX708/ MAX813L)
- Precision-Supply Voltage Monitor
- 4.65V (MAX705/MAX707/MAX813L)
- 4.40V (MAX706/MAX708)
- Voltage Monitor for Power-Fail or Low-Battery Warning
Applications
AI Translation
- Computers
- Controllers
- Intelligent Instruments
- Critical μP Power Monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



