BOURNS 3313J-1-101E
| Manufacturer | |
| MPN | 3313J-1-101E |
| LCSC Part # | C124614 |
| Packaging | SMD,3.5x3.2mm |
| Customer # | |
| Key Attributes | POT 100Ω 125mW SMD,3.2x3.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 125mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,144
2,144 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7907$ 0.7749 | $ 0.77 |
| 10+ | $ 0.6371$ 0.6244 | $ 6.24 |
| 30+ | $ 0.5595$ 0.5484 | $ 16.45 |
| 100+ | $ 0.4835$ 0.4739 | $ 47.39 |
| 500+ | $ 0.4382$ 0.4295 | $ 214.75 |
| 1,000+ | $ 0.4156$ 0.4073 | $ 407.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Packaging | SMD,3.5x3.2mm | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±150ppm/℃ | |
| Power(Watts) | 125mW | |
| Number of Turns | 1 | |
| Resistance | 100Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



