LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3362W-1-502LF product image
  • 3362W-1-502LF thumbnail 1
  • 3362W-1-502LF thumbnail 2
  • 3362W-1-502LF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BOURNS 3362W-1-502LFRoHS

Manufacturer
MPN
3362W-1-502LF
LCSC Part #
C124594
Packaging
Through Hole-3P,7x6.6mm
Customer #
Key Attributes
POT 5kΩ 500mW Through Hole-3P,7x6.6mm
Datasheetpdf iconBOURNS 3362W-1-502LF
In-Stock: 98
98 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6474$ 0.65
10+$ 0.5352$ 5.35
50+$ 0.488$ 24.40
100+$ 0.4279$ 42.79
500+$ 0.4018$ 200.90
1,000+$ 0.3856$ 385.60
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOURNS
PackagingThrough Hole-3P,7x6.6mm
Voltage Rating-
Tolerance±10%
Temperature Coefficient±100ppm/℃
Power(Watts)500mW
Number of Turns1
Resistance5kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece