APEC AP2302GN-HF
| Manufacturer |
APEC
Asian Brands |
| Mfr. Part # | AP2302GN-HF |
| LCSC Part # | C124514 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 3.2A SOT-23 |
| Description | 20V 3.2A 1.38W 115mΩ@2.5V,3.1A One N-channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | APEC | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,422 
2,422
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.0986 | $ 0.10 |
10+ | $ 0.0785 | $ 0.79 |
30+ | $ 0.0684 | $ 2.05 |
100+ | $ 0.0609 | $ 6.09 |
500+ | $ 0.0548 | $ 27.40 |
1,000+ | $ 0.0518 | $ 51.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$