LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FAN7388MX product image
  • FAN7388MX thumbnail 1
  • FAN7388MX thumbnail 2
  • FAN7388MX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FAN7388MXRoHS

Manufacturer
MPN
FAN7388MX
LCSC Part #
C124451
Packaging
SOIC-20-300mil
Customer #
Key Attributes
10V~20V 650mA 350mA SOIC-20-300mil Gate Drivers RoHS
Datasheetpdf icononsemi FAN7388MX
In-Stock: 61
61 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.2362$ 2.24
10+$ 1.893$ 18.93
30+$ 1.68$ 50.40
100+$ 1.4605$ 146.05
500+$ 1.3612$ 680.60
1,000+$ 1.319$ 1319.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
Manufactureronsemi
PackagingSOIC-20-300mil
Input Logic Level - Low1V
Low Level Delay Time130ns
High Level Delay Time150ns
Quiescent Current160uA
Input Logic Level - High2.5V
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationThree Phase
Current - Output Low(IOL)650mA
Rise Time50ns
Fall Time30ns
FeaturesUnder Voltage Protection;Dead-time control;Interleaved conduction protection
Current - Output High(IOH)350mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation
  • Floating Channel for Bootstrap Operation to +600 V
  • Typically 350 mA / 650 mA Sourcing/Sinking Current Driving Capability for All Channels
  • 3 Half-Bridge Gate Driver
  • Extended Allowable Negative VS Swing to -9.8 V for Signal Propagation at VBS = 15 V
  • Matched Propagation Delay Time Maximum: 50 ns
  • 3.3 V and 5 V Input Logic Compatible
  • Built-in Shoot-Through Prevention Circuit for All Channels with 270 ns Typical Dead Time
  • Built-in Common Mode dv/dt Noise Canceling Circuit
  • Built-in UVLO Functions for All Channels
  • The FAN7388 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600 V.
  • Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.
  • An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS = 15 V.
  • The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.
  • Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Features

AI Translation
  • Floating Channel for Bootstrap Operation to +600 V
  • Typically 350 mA / 650 mA Sourcing/Sinking Current Driving Capability for All Channels
  • 3 Half-Bridge Gate Driver
  • Extended Allowable Negative VS Swing to -9.8 V for Signal Propagation at VBS = 15 V
  • Matched Propagation Delay Time Maximum: 50 ns
  • 3.3 V and 5 V Input Logic Compatible
  • Built-in Shoot-Through Prevention Circuit for All Channels with 270 ns Typical Dead Time
  • Built-in Common Mode dv/dt Noise Canceling Circuit
  • Built-in UVLO Functions for All Channels

Applications

AI Translation
  • 3-Phase Motor Inverter Driver