Ckmtw B-2200S07P-A120
| Manufacturer | CkmtwAsian Brands |
| MPN | B-2200S07P-A120 |
| LCSC Part # | C124418 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 7POS 2.54mm SINGLE ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Number of Positions | 7P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x7P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 440 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9,590
9,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1725 | $ 0.86 |
| 50+ | $ 0.1359 | $ 6.80 |
| 150+ | $ 0.1202 | $ 18.03 |
| 440+ | $ 0.1028 | $ 45.23 |
| 2,640+ | $ 0.094 | $ 248.16 |
| 4,840+ | $ 0.0888 | $ 429.79 |
Standard Packaging440/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Ckmtw | |
| Packaging | Through Hole,P=2.54mm | |
| Operating Temperature | -40℃~+105℃ | |
| Mounting Type | Through Hole | |
| Current Rating | 1A | |
| Number of Positions | 7P | |
| Insulation Height | 8.5mm | |
| Holes Structure | 1x7P | |
| Holes Direction | Top | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Contact Plating | - | |
| Circular Hole / Square Hole | Square Hole | |
| Contact Material | Brass | |
| Row Spacing | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 440 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



