Ckmtw B-2201SA0P-B120
| Manufacturer |
Ckmtw
Asian Brands |
| Mfr. Part # | B-2201SA0P-B120 |
| LCSC Part # | C124395 |
| Package | Through Hole,P=1.27mm |
| Customer # | |
| Key Attributes | CONN SOCKET 100POS 1.27mm DUAL ROW TH |
| Description | 1.27mm 1.27mm 100P 1A 2 Phosphor Bronze -40℃~+105℃ 2x50P Top 4.3mm Square Hole Through Hole Through Hole,P=1.27mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Ckmtw | |
| Package | Through Hole,P=1.27mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 9 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0806 $ 0.9726 | $ 0.97 |
10+ | $ 0.8946 $ 0.8052 | $ 8.05 |
27+ | $ 0.7916 $ 0.7125 | $ 19.24 |
99+ | $ 0.6748 $ 0.6074 | $ 60.13 |
504+ | $ 0.6241 $ 0.5617 | $ 283.10 |
999+ | $ 0.6011 $ 0.5410 | $ 540.46 |
Standard Packaging 9/Full
Tube | ||
Better price for more quantity?
$