SiTime SIT9365AC-4E3-28N322.265625Y
| Manufacturer | |
| MPN | SIT9365AC-4E3-28N322.265625Y |
| LCSC Part # | C1240112 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 322.265625MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 322.265625MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 322.265625MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7614 | $ 8.76 |
| 200+ | $ 3.3918 | $ 678.36 |
| 500+ | $ 3.2728 | $ 1636.40 |
| 1,000+ | $ 3.2125 | $ 3212.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 322.265625MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCSL | |
| Frequency | 322.265625MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AC-4E3-28E322.265625X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT9365AI-4E3-28N322.265625Y | SiTime | SMD7050-6P | 0 | $ 8.7584 | ||
| SIT9365AI-4E3-28E322.265625Y | SiTime | SMD7050-6P | 0 | $ 8.7584 | ||
| SIT9365AI-4E3-28N322.265625X | SiTime | SMD7050-6P | 0 | $ 11.8292 | ||
| SIT9365AI-4E3-28N322.265625T | SiTime | SMD7050-6P | 0 | $ 8.7699 | ||
| SIT9365AC-4E3-30E322.265625Y | SiTime | SMD7050-6P | 0 | $ 8.7063 | ||
| SIT9365AC-4E3-30E322.265625T | SiTime | SMD7050-6P | 0 | $ 8.7242 | ||
| SIT9365AC-4E2-28E322.265625X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT9365AC-4E2-28E322.265625Y | SiTime | SMD7050-6P | 0 | $ 8.7723 | ||
| SIT9365AC-4E2-28N322.265625Y | SiTime | SMD7050-6P | 0 | $ 8.8001 | ||
| SIT9365AC-4E2-28E322.265625T | SiTime | SMD7050-6P | 0 | $ 8.7977 | ||
| SIT9365AC-4E1-28E322.265625X | SiTime | SMD7050-6P | 0 | $ 15.8198 |

