LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST L78M09CDT-TR product image
  • L78M09CDT-TR thumbnail 1
  • L78M09CDT-TR thumbnail 2
  • L78M09CDT-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST L78M09CDT-TRRoHS

Manufacturer
MPN
L78M09CDT-TR
LCSC Part #
C123981
Packaging
TO-252-2(DPAK)
Customer #
Key Attributes
Precision 500 mA Regulator
Datasheetpdf iconST L78M09CDT-TR
In-Stock: 8,040
8,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2345$ 1.17
50+$ 0.1829$ 9.15
150+$ 0.1608$ 24.12
500+$ 0.1283$ 64.15
2,500+$ 0.116$ 290.00
5,000+$ 0.1087$ 543.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerST
PackagingTO-252-2(DPAK)
Output Voltage9V
Number of Outputs1
Operating Temperature0℃~+150℃@(Tj)
Supply Current (Iq)6mA
Output ConfigurationPositive
Output Current500mA
Operating Voltage24V
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The L78M series of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, resulting it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.

Features

AI Translation
  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 10; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Output voltage tolerance: 2% (AB and AC versions) or 4% (C version)
  • Guaranteed in extended temperature range