SiTime SIT9365AC-1E3-28E25.000000T
| Manufacturer | |
| MPN | SIT9365AC-1E3-28E25.000000T |
| LCSC Part # | C1238804 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 25MHz SMD7050-6P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3621 | $ 4.36 |
| 200+ | $ 1.6895 | $ 337.90 |
| 500+ | $ 1.6295 | $ 814.75 |
| 1,000+ | $ 1.6002 | $ 1600.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 25MHz | |
| Voltage - Supply | 2.8V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AC-1E3-28E25.000000Y | SiTime | SMD7050-6P | 0 | $ 4.3627 | ||
| SIT9365AC-1E3-28N25.000000Y | SiTime | SMD7050-6P | 0 | $ 4.3729 | ||
| SIT9365AC-1E3-28N25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT9365AC-1E3-28N25.000000T | SiTime | SMD7050-6P | 0 | $ 4.3813 | ||
| SIT9365AC-1E3-28E25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NY25.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NG25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NG25.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NY25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NH25.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NZ25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NZ25.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NH25.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NC25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NC25.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NX25.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NU25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NU25.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NE25.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-28NX25.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 |

