SiTime SIT9365AC-1E3-25E50.000000X
| Manufacturer | |
| MPN | SIT9365AC-1E3-25E50.000000X |
| LCSC Part # | C1238372 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 50MHz SMD7050-6P Oscillators |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5184 | $ 11.52 |
| 200+ | $ 4.4584 | $ 891.68 |
| 500+ | $ 4.3014 | $ 2150.70 |
| 1,000+ | $ 4.2237 | $ 4223.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | LVPECL | |
| Frequency | 50MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-1D3-25S50.000000X | SiTime | SMD7050-6P | 0 | $ 3.6365 | ||
| SIT9120AC-1D3-25E50.000000X | SiTime | SMD7050-6P | 0 | $ 3.6365 | ||
| SIT9120AC-1D3-25S50.000000T | SiTime | SMD7050-6P | 0 | $ 2.6129 | ||
| SIT9120AC-1D3-25S50.000000Y | SiTime | SMD7050-6P | 0 | $ 2.6129 | ||
| SIT9365AC-1E3-25N50.000000T | SiTime | SMD7050-6P | 0 | $ 4.3621 | ||
| SIT3372AC-1E3-25NH50.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NH50.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NH50.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NU50.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NC50.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NC50.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NC50.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NU50.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NU50.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NX50.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NE50.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NG50.000000T | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NE50.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NZ50.000000X | SiTime | SMD7050-6P | 0 | $ 11.5184 | ||
| SIT3372AC-1E3-25NZ50.000000Y | SiTime | SMD7050-6P | 0 | $ 11.5184 |

