LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD1176DR product image
  • SN65HVD1176DR thumbnail 1
  • SN65HVD1176DR thumbnail 2
  • SN65HVD1176DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD1176DRRoHS

Manufacturer
MPN
SN65HVD1176DR
LCSC Part #
C123783
Packaging
SOIC-8
Customer #
Key Attributes
PROFIBUS RS-485 Transceivers
Datasheetpdf iconTI SN65HVD1176DR
In-Stock: 909
909 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3058$ 1.31
10+$ 1.0781$ 10.78
30+$ 0.9529$ 28.59
100+$ 0.8115$ 81.15
500+$ 0.7058$ 352.90
1,000+$ 0.6765$ 676.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate40Mbps
Number of Nodes160
Operating Temperature-40℃~+85℃
ESD Protect±10kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current6mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SNx5HVD1176 devices are half-duplex differential transceivers with characteristics optimized for use in PROFIBUS (EN 50170) applications. The driver output differential voltage exceeds the PROFIBUS requirements of 2.1 V with a 54-Ω load. A signaling rate of up to 40 Mbps allows technology growth to high data-transfer speeds. The low bus capacitance provides low signal distortion.

The SN65HVD1176 and SN75HVD1176 devices meet or exceed the requirements of ANSI standard TIA/EIA-485-A (RS-485) for differential data transmission across twisted-pair networks. The driver outputs and receiver inputs are tied together to form a half-duplex bus port with one-fifth unit load, which allows up to 160 nodes on a single bus. The receiver output stays at logic high when the bus lines are shorted, left open, or when no driver is active. The driver outputs are in high impedance when the supply voltage is below 2.5 V to prevent bus disturbance during power cycling or during live insertion to the bus. An internal current limit protects the transceiver bus pins in short-circuit fault conditions by limiting the output current to a constant value. Thermal shutdown circuitry protects the device against damage due to excessive power dissipation caused by faulty loading and drive conditions.

The SN75HVD1176 device is characterized for operation at temperatures from 0°C to 70°C. The SN65HVD1176 device is characterized for operation at temperatures from -40°C to 85°C.

Features

AI Translation
  • Optimized for PROFIBUS Networks
  • Signaling Rates up to 40 Mbps
  • Differential Output Exceeds 2.1 V (54-Ω Load)
  • Low Bus Capacitance of 10 pF (Max)
  • Meets the Requirements of TIA/EIA-485-A
  • ESD Protection Exceeds ±10-kV HBM
  • Fail-Safe Receiver for Bus Open, Short, Idle
  • Up to 160 Transceivers on a Bus
  • Low Skew During Output Transitions and Driver Enabling and Disabling
  • Common-Mode Rejection up to 50 MHz
  • Short-Circuit Current Limit
  • Hot Swap Capable
  • Thermal Shutdown Protection

Applications

AI Translation
  • Process Automation
    • Chemical Production
    • Brewing and Distillation
    • Paper Mills
  • Factory Automation
    • Automobile Production
    • Rolling, Pressing, Stamping Machines
    • Networked Sensors
  • General RS-485 Networks
    • Motor and Motion Control
    • HVAC and Building Automation Networks
    • Networked Security Stations