HONGFA JRC-23F/005-1ZS(555)
| Manufacturer | HONGFAAsian Brands |
| MPN | JRC-23F/005-1ZS(555) |
| LCSC Part # | C12370 |
| Packaging | DIP,12.5x7.5mm |
| Customer # | |
| Key Attributes | SUBMINIATURE SIGNAL RELAY |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Packaging | DIP,12.5x7.5mm | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Coil Resistance | 167Ω | |
| Contact Rating | 1A@30VDC;500mA@125VAC;300mA@60VDC | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Release Time | 5ms | |
| Operating Temperature | -30℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 12.5mm | |
| Width | 7.5mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 150mW | |
| Coil Type | Non-Polarized - Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Max.2A switching capability
- High sensitivity :150 mW
- 1 Form C configuration
- Sealed IP67 type available
- Environmental friendly product available (RoHS compliant)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1381 | $ 1.14 |
| 10+ | $ 0.9017 | $ 9.02 |
| 40+ | $ 0.7836 | $ 31.34 |
| 100+ | $ 0.667 | $ 66.70 |
| 500+ | $ 0.5974 | $ 298.70 |
| 1,000+ | $ 0.5618 | $ 561.80 |
| 2,000+ | $ 0.5521 | $ 1104.20 |
| 4,000+ | $ 0.5472 | $ 2188.80 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | HONGFA | |
| Packaging | DIP,12.5x7.5mm | |
| Coil Voltage | 5V | |
| Contact Material | AgNi + Gold plated | |
| Coil Resistance | 167Ω | |
| Contact Rating | 1A@30VDC;500mA@125VAC;300mA@60VDC | |
| Contact Resistance | 100mΩ | |
| Number of Pins | 6 | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Release Time | 5ms | |
| Operating Temperature | -30℃~+70℃ | |
| Operate Time | 5ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 12.5mm | |
| Width | 7.5mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 150mW | |
| Coil Type | Non-Polarized - Single Coil |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Max.2A switching capability
- High sensitivity :150 mW
- 1 Form C configuration
- Sealed IP67 type available
- Environmental friendly product available (RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



