LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS43TR16640C-125JBLI product image
  • IS43TR16640C-125JBLI thumbnail 1
  • IS43TR16640C-125JBLI thumbnail 2
  • IS43TR16640C-125JBLI thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ISSI IS43TR16640C-125JBLIRoHS

Manufacturer
MPN
IS43TR16640C-125JBLI
LCSC Part #
C1236847
Packaging
BGA-96(9x13)
Customer #
Key Attributes
DDR3 SDRAM
Datasheetpdf iconISSI IS43TR16640C-125JBLI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingBGA-96(9x13)
Refresh Current17mA
Memory Size1Gbit
Voltage - Supply1.5V
Operating temperature-40℃~+95℃
Clock Frequency800MHz
FeaturesAuto self-refresh;Asynchronous reset function;Auto precharge function;Write leveling function;Dynamic on-chip termination;ZQ calibration function;Data mask function
Memory FormatDDR3 SDRAM
Current - Supply74mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging190
Sales UnitPiece

Features

AI Translation
  • Standard Voltage: VDD and VDDQ = 1.5V ± 0.075V
  • Low Voltage (L): VDD and VDDQ = 1.35V + 0.1V, -0.067V
  • Backward compatible to 1.5V
  • High speed data transfer rates with system frequency up to 933 MHz
  • 8 internal banks for concurrent operation
  • 8n-bit pre-fetch architecture
  • Programmable CAS Latency
  • Programmable Additive Latency: 0, CL - 1, CL - 2
  • Programmable CAS WRITE latency (CWL) based on tCK
  • Programmable Burst Length: 4 and 8
  • Programmable Burst Sequence: Sequential or Interleave
  • BL switch on the fly
  • Auto Self Refresh (ASR)
  • Self Refresh Temperature (SRT)
  • Refresh Interval: 7.8 μs (8192 cycles/64 ms) TC = -40℃ to 85℃
  • 3.9 μs (8192 cycles/32 ms) Tc = 85℃ to 105℃
  • 1.95 μs (8192 cycles/16 ms) Tc = 105℃ to 115℃
  • 0.97 μs (8192 cycles/8 ms) TC = 115℃ to 125℃
  • Partial Array Self Refresh
  • Asynchronous RESET pin
  • TDQS (Termination Data Strobe) supported (x8 only)
  • OCD (Off-Chip Driver Impedance Adjustment)
  • Dynamic ODT (On-Die Termination)
  • Driver strength: RZQ/7, RZQ/6 (RZQ = 240 Ω)
  • Write Leveling Up to 200 MHz in DLL off mode
  • Operating temperature: Commercial (Tc = 0℃ to +95℃)
  • Industrial (Tc = -40℃ to +95℃)
  • Automotive, A1 (Tc = -40℃ to +95℃)
  • Automotive, A2 (Tc = -40℃ to +105℃)
  • Automotive, A25 (Tc = -40℃ to +115℃)
  • Automotive, A3 (Tc = -40℃ to +125℃)
In-Stock: 101
101 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.5345$ 9.53
10+$ 8.1695$ 81.70
30+$ 7.3365$ 220.10
100+$ 6.6394$ 663.94
Standard Packaging190/Full Tray
Better price for more quantity?
$