ISSI IS21ES08G-JQLI
| Manufacturer | |
| Mfr. Part # | IS21ES08G-JQLI |
| LCSC Part # | C1236826 |
| Package | FBGA-100(14x18) |
| Customer # | |
| Description | 8GB 2.7V~3.6V eMMC 5.0 4866/1542 iops 250/27.3 MB/s FBGA-100(14x18) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ISSI | |
| Package | FBGA-100(14x18) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 98 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.7524 | $ 7.75 |
10+ | $ 6.668 | $ 66.68 |
30+ | $ 6.0094 | $ 180.28 |
100+ | $ 5.4557 | $ 545.57 |
Standard Packaging 98/Full
Tray | ||