ST STM32MP153DAB1
| Manufacturer | |
| MPN | STM32MP153DAB1 |
| LCSC Part # | C1236722 |
| Packaging | LFBGA-354 |
| Customer # | |
| Key Attributes | Arm dual Cortex-A7 + Cortex-M4 MPU, TFT, comm. interfaces, timers, analog |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | ST | |
| Packaging | LFBGA-354 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 209MHz;800MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit dual-core Arm Cortex-A7 L1 32-Kbyte I / 32-Kbyte D for each core
- 256-Kbyte unified level 2 cache Arm NEON and Arm TrustZone
- 32-bit Arm Cortex-M4 with FPU/MPU Up to 209 MHz (Up to 703 CoreMark)
- External DDR memory up to 1 Gbyte – up to LPDDR2/LPDDR3-1066 16/32-bit – up to DDR3/DDR3L-1066 16/32-bit
- 708 Kbytes of internal SRAM: 256 Kbytes of AXI SYSRAM + 384 Kbytes of AHB SRAM + 64 Kbytes of AHB SRAM in Backup domain and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface
- Flexible external memory controller with up to 16-bit data bus: parallel interface to connect external ICs and SLC NAND memories with up to 8-bit ECC
- TrustZone peripherals, active tamper Cortex-M4 resources isolation
- 1.71 V to 3.6 V I/Os supply (5 V-tolerant I/Os)
- POR, PDR, PVD and BOR
- On-chip LDOs (RETRAM, BKPSRAM, USB 1.8 V, 1.1 V)
- Backup regulator (~0.9 V)
- Internal temperature sensors
- Low-power modes: Sleep, Stop and Standby
- DDR memory retention in Standby mode
- Controls for PMIC companion chip
- Total current consumption down to 2 μA (Standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
- Internal oscillators: 64 MHz HSI oscillator, 4 MHz CSI oscillator, 32 kHz LSI oscillator
- External oscillators: 8 - 48 MHz HSE oscillator, 32.768 kHz LSE oscillator
- 5x PLLs with fractional mode
- Up to 176 I/O ports with interrupt capability
- Up to 8 secure I/Os
- Up to 6 Wakeup, 3 tampers, 1 active tamper
- 2 bus matrices
- 64-bit Arm AMBA AXI interconnect, up to 266 MHz
- 32-bit Arm AMBA AHB interconnect, up to 209 MHz
- 3 DMA controllers to unload the CPU
- 48 physical channels in total
- 1x high-speed general-purpose master direct memory access controller (MDMA)
- 2x dual-port DMAs with FIFO and request router capabilities for optimal peripheral management
- Up to 37 communication peripherals
- 6x I²C FM+ (1 Mbit/s, SMBus/PMBus)
- 4x UART + 4x USART (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, SPI slave)
- 6x SPI (50 Mbit/s, including 3 with full duplex I²S audio class accuracy via internal audio PLL or external clock)
- 4x SAI (stereo audio: I²S, PDM, SPDIF Tx)
- SPDIF Rx with 4 inputs
- HDMI-CEC interface
- MDIO Slave interface
- 3x SDMMC up to 8-bit (SD / e•MMC / SDIO)
- 2x CAN controllers supporting CAN FD protocol, out of which one supports time-triggered CAN (TTCAN)
- 2x USB 2.0 high-speed Host + 1x USB 2.0 full-speed OTG simultaneously or 1x USB 2.0 high-speed Host + 1x USB 2.0 high-speed OTG simultaneously
- 10/100M or Gigabit Ethernet GMAC IEEE 1588 hardware, MII/RMII/GMII/RGMII
- 8 - to 14-bit camera interface up to 140 Mbyte/s
- 2x ADCs with 16-bit max. resolution (12 bits up to 4.5 Msps, 14 bits up to 4 Msps, 16 bits up to 3.6 Msps)
- 1x temperature sensor
- 2x 12-bit D/A converters (1 MHz)
- 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/6 filters
- Internal or external ADC/DAC reference VREF+
- LCD-TFT controller, up to 24-bit // RGB888 up to WXGA (1366x768) @60 fps or up to Full HD (1920x1080) @30 fps
- Pixel clock up to 90 MHz
- Two layers with programmable colour LUT
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- 2x 16-bit advanced motor control timers
- 10x 16-bit general-purpose timers (including 2 basic timers without PWM)
- 5x 16-bit low-power timers
- RTC with sub-second accuracy and hardware calendar
- 2x 4 Cortex-A7 system timers (secure, nonsecure, virtual, hypervisor)
- 1x SysTick M4 timer
- 3x watchdogs (2x independent and window)
- HASH (MD5, SHA-1, SHA224, SHA256)
- HMAC
- 2x true random number generator (3 oscillators each)
- 2x CRC calculation unit
- Arm CoreSight trace and debug: SWD and JTAG interfaces
- 8-Kbyte embedded trace buffer
- 3072-bit fuses including 96-bit unique ID, up to 1184-bit available for user
- All packages are ECOPACK2 compliant
In-Stock: 74
74 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.8589 | $ 11.86 |
| 10+ | $ 11.6996 | $ 117.00 |
| 30+ | $ 11.4231 | $ 342.69 |
| 100+ | $ 11.1826 | $ 1118.26 |
Standard Packaging84/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | ST | |
| Packaging | LFBGA-354 | |
| CPU Core | ARM Cortex-ASeries | |
| CPU Maximum Speed | 209MHz;800MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 84 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 32-bit dual-core Arm Cortex-A7 L1 32-Kbyte I / 32-Kbyte D for each core
- 256-Kbyte unified level 2 cache Arm NEON and Arm TrustZone
- 32-bit Arm Cortex-M4 with FPU/MPU Up to 209 MHz (Up to 703 CoreMark)
- External DDR memory up to 1 Gbyte – up to LPDDR2/LPDDR3-1066 16/32-bit – up to DDR3/DDR3L-1066 16/32-bit
- 708 Kbytes of internal SRAM: 256 Kbytes of AXI SYSRAM + 384 Kbytes of AHB SRAM + 64 Kbytes of AHB SRAM in Backup domain and 4 Kbytes of SRAM in Backup domain
- Dual mode Quad-SPI memory interface
- Flexible external memory controller with up to 16-bit data bus: parallel interface to connect external ICs and SLC NAND memories with up to 8-bit ECC
- TrustZone peripherals, active tamper Cortex-M4 resources isolation
- 1.71 V to 3.6 V I/Os supply (5 V-tolerant I/Os)
- POR, PDR, PVD and BOR
- On-chip LDOs (RETRAM, BKPSRAM, USB 1.8 V, 1.1 V)
- Backup regulator (~0.9 V)
- Internal temperature sensors
- Low-power modes: Sleep, Stop and Standby
- DDR memory retention in Standby mode
- Controls for PMIC companion chip
- Total current consumption down to 2 μA (Standby mode, no RTC, no LSE, no BKPSRAM, no RETRAM)
- Internal oscillators: 64 MHz HSI oscillator, 4 MHz CSI oscillator, 32 kHz LSI oscillator
- External oscillators: 8 - 48 MHz HSE oscillator, 32.768 kHz LSE oscillator
- 5x PLLs with fractional mode
- Up to 176 I/O ports with interrupt capability
- Up to 8 secure I/Os
- Up to 6 Wakeup, 3 tampers, 1 active tamper
- 2 bus matrices
- 64-bit Arm AMBA AXI interconnect, up to 266 MHz
- 32-bit Arm AMBA AHB interconnect, up to 209 MHz
- 3 DMA controllers to unload the CPU
- 48 physical channels in total
- 1x high-speed general-purpose master direct memory access controller (MDMA)
- 2x dual-port DMAs with FIFO and request router capabilities for optimal peripheral management
- Up to 37 communication peripherals
- 6x I²C FM+ (1 Mbit/s, SMBus/PMBus)
- 4x UART + 4x USART (12.5 Mbit/s, ISO7816 interface, LIN, IrDA, SPI slave)
- 6x SPI (50 Mbit/s, including 3 with full duplex I²S audio class accuracy via internal audio PLL or external clock)
- 4x SAI (stereo audio: I²S, PDM, SPDIF Tx)
- SPDIF Rx with 4 inputs
- HDMI-CEC interface
- MDIO Slave interface
- 3x SDMMC up to 8-bit (SD / e•MMC / SDIO)
- 2x CAN controllers supporting CAN FD protocol, out of which one supports time-triggered CAN (TTCAN)
- 2x USB 2.0 high-speed Host + 1x USB 2.0 full-speed OTG simultaneously or 1x USB 2.0 high-speed Host + 1x USB 2.0 high-speed OTG simultaneously
- 10/100M or Gigabit Ethernet GMAC IEEE 1588 hardware, MII/RMII/GMII/RGMII
- 8 - to 14-bit camera interface up to 140 Mbyte/s
- 2x ADCs with 16-bit max. resolution (12 bits up to 4.5 Msps, 14 bits up to 4 Msps, 16 bits up to 3.6 Msps)
- 1x temperature sensor
- 2x 12-bit D/A converters (1 MHz)
- 1x digital filters for sigma delta modulator (DFSDM) with 8 channels/6 filters
- Internal or external ADC/DAC reference VREF+
- LCD-TFT controller, up to 24-bit // RGB888 up to WXGA (1366x768) @60 fps or up to Full HD (1920x1080) @30 fps
- Pixel clock up to 90 MHz
- Two layers with programmable colour LUT
- 2x 32-bit timers with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
- 2x 16-bit advanced motor control timers
- 10x 16-bit general-purpose timers (including 2 basic timers without PWM)
- 5x 16-bit low-power timers
- RTC with sub-second accuracy and hardware calendar
- 2x 4 Cortex-A7 system timers (secure, nonsecure, virtual, hypervisor)
- 1x SysTick M4 timer
- 3x watchdogs (2x independent and window)
- HASH (MD5, SHA-1, SHA224, SHA256)
- HMAC
- 2x true random number generator (3 oscillators each)
- 2x CRC calculation unit
- Arm CoreSight trace and debug: SWD and JTAG interfaces
- 8-Kbyte embedded trace buffer
- 3072-bit fuses including 96-bit unique ID, up to 1184-bit available for user
- All packages are ECOPACK2 compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



