LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STSPIN32F0601TR product image
  • STSPIN32F0601TR thumbnail 1
  • STSPIN32F0601TR thumbnail 2
  • STSPIN32F0601TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STSPIN32F0601TRRoHS

Manufacturer
MPN
STSPIN32F0601TR
LCSC Part #
C1236713
Packaging
TQFP-64(10x10)
Customer #
Key Attributes
600 V three-phase BLDC controller with embedded STM32 MCU
Datasheetpdf iconST STSPIN32F0601TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerST
PackagingTQFP-64(10x10)
Voltage - Supply9V~20V
Operating Temperature-40℃~+125℃@(TJ)
Program Storage Size32KB
CPU CoreARM Cortex-M0
Core Size32 Bit
Oscillator TypeBuilt-in

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The STSPIN32F060x system-in-package is an extremely integrated solution for driving three-phase applications, helping designers to reduce PCB area and overall bill-of-material. It embeds an STM32F031x6x7 featuring an ARM 32-bit Cortex M0 CPU and a 600 V triple half-bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti crossconduction, deadtime and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithms including the speed control loop.

Features

AI Translation
  • Three-phase gate drivers
  • High voltage rail up to 600 V
  • dV/dt transient immunity ±50 V/ns
  • Gate driving voltage range from 9V to 20V
  • Driver current capability: STSPIN32F0601/Q: 200/350 mA source/sink current; STSPIN32F0602/Q: 1/0.85 A source/sink current
  • 32-bit ARM Cortex-M0 core: Up to 48 MHz clock frequency; 4-kByte SRAM with HW parity; 32-kByte Flash memory with option bytes used for write/readout protection
  • 21 general-purpose I/O ports (GPIO)
  • 6 general-purpose timers
  • 12-bit ADC converter (up to 10 channels)
  • I2C, USART and SPI interfaces
  • Matched propagation delay for all channels
  • Integrated bootstrap diodes
  • Comparator for fast over current protection
  • UVLO, Interlocking and deadtime functions
  • Smart shutdown (smartSD) function
  • Standby mode for low power consumption
  • On-chip debug support via SWD
  • Extended temperature range: -40 to +125 ℃
  • Package: TQFP 10x10 64L pitch 0.5 Creepage 1.2 mm; QFN 10x10 72L pitch 0.5 Creepage 1.8 mm

Applications

AI Translation
  • Home and Industrial refrigerators compressors
  • Industrial drives, pumps, fans
  • Air conditioning compressors & fans
  • Corded power tools, garden tools
  • Home appliances
  • Industrial automation
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.1577$ 8.16
10+$ 7.9718$ 79.72
30+$ 7.8462$ 235.39
100+$ 7.7223$ 772.23
Standard Packaging1000/Full Reel
Better price for more quantity?
$