LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
ST STSPIN32F0252TR product image
  • STSPIN32F0252TR thumbnail 1
  • STSPIN32F0252TR thumbnail 2
  • STSPIN32F0252TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST STSPIN32F0252TRRoHS

Manufacturer
MPN
STSPIN32F0252TR
LCSC Part #
C1236711
Packaging
HTQFP-64(10x10)
Customer #
Key Attributes
250 V three-phase BLDC controller with embedded MCU
Datasheetpdf iconST STSPIN32F0252TR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerST
PackagingHTQFP-64(10x10)
Voltage - Supply9V~20V
Operating Temperature-40℃~+125℃
InterfaceSPI;I2C
Quiescent Current(Iq)950uA
FeaturesInterleaved conduction protection
Number of Half Bridges3

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The STSPIN32F025x is a system in package providing an extremely integrated solution suitable for driving three-phase applications. It embeds an MCU (STM32F031x6x7) featuring an ARM 32-bit Cortex -M0 CPU and a 250V triple half bridge gate driver, able to drive N-channel power MOSFETs or IGBTs. A comparator featuring advanced smartSD function is integrated in the device, ensuring fast and effective protection against overload and overcurrent. The high-voltage bootstrap diodes are also integrated, as well as anti crossconduction (interlocking), deadtime and UVLO protection on both the lower and upper driving sections, which prevents the power switches from operating in low efficiency or dangerous conditions. Matched delays between low and high-side sections guarantee no cycle distortion. The integrated MCU allows performing FOC, 6-step sensorless and other advanced driving algorithm including the speed control loop. It has WR and RD protection for embedded flash memory to prevent unwanted writing and reading, and it can be put in standby mode to reduce the power consumption. The MCU provides 21 general-purpose I/O ports (GPIO) with 5V tolerant capability, one 12-bit analog-to-digital converter with up to 10 channels performing conversions in a single-shot or scan modes, 6 synchronizable general-purpose timers and supports an easy to use debugging serial interface (SWD). All of the integrated features of STSPIN32F025x make design of the application PCB easier, and result in reduced PCB area consumption, bill of material and overall application cost.

Features

AI Translation
  • Three-phase gate drivers
  • High voltage rail up to 250 V dV/dt transient immunity ±50 V/ns
  • Gate driving voltage range from 9V to 20V
  • Driver current capability: STSPIN32F0251/Q: 200/350 mA source/sink current STSPIN32F0252/Q: 1/0.85 A source/sink current
  • 32-bit ARM Cortex -M0 core:
    • Up to 48 MHz clock frequency
    • 4-kByte SRAM with HW parity
    • 32-kByte Flash memory with option bytes used for write/readout protection
  • 21 general-purpose I/O ports (GPIO)
  • 6 general-purpose timers
  • 12-bit ADC converter (up to 10 channels)
  • I2C, USART and SPI interfaces
  • Matched propagation delay for all channels
  • Integrated bootstrap diodes
  • Comparator for fast over current protection
  • UVLO, Interlocking and deadtime functions
  • Smart shutdown (smartSD) function
  • Standby mode for low power consumption
  • On-chip debug support via SWD
  • Extended temperature range: -40 to +125℃
  • Package:
    • TQFP 10x10 64L pitch 0.5 Creepage 1.2mm
    • QFN 10x10 72L pitch 0.5 Creepage 1.8mm

Applications

AI Translation
  • Home and Industrial refrigerators compressors
  • Industrial drives, pumps, fans
  • Air conditioning compressors & fans
  • Corded power tools, garden tools
  • Home appliances
  • Industrial automation
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7352$ 3.8356$ 3.84
10+$ 4.6249$ 3.7462$ 37.46
30+$ 4.5508$ 3.6862$ 110.59
100+$ 4.4767$ 3.6262$ 362.62
Standard Packaging1000/Full Reel
Better price for more quantity?
$