Walsin 1206B105K500CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | 1206B105K500CT |
| LCSC Part # | C123655 |
| Package | 1206 |
| Customer # | |
| Key Attributes | CAP CER 1uF 50V X7R 1206 |
| Description | 1uF ±10% 50V Ceramic Capacitor X7R 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,250 
2,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0154 | $ 0.77 |
500+ | $ 0.012 | $ 6.00 |
2,000+ | $ 0.0095 | $ 19.00 |
4,000+ | $ 0.0084 | $ 33.60 |
24,000+ | $ 0.0075 | $ 180.00 |
50,000+ | $ 0.0069 | $ 345.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$