ABRACON ACML-0402HC-221-T
| Manufacturer | |
| Mfr. Part # | ACML-0402HC-221-T |
| LCSC Part # | C1236502 |
| Package | 0402 |
| Customer # | |
| Description | 250mΩ 1 ±25% 220Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ABRACON | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0257 | $ 0.03 |
200+ | $ 0.01 | $ 2.00 |
500+ | $ 0.0096 | $ 4.80 |
Standard Packaging 10000/Full
Reel | ||