LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM483EARZ-REEL product image
  • ADM483EARZ-REEL thumbnail 1
  • ADM483EARZ-REEL thumbnail 2
  • ADM483EARZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI ADM483EARZ-REELRoHS

Manufacturer
MPN
ADM483EARZ-REEL
LCSC Part #
C12357
Packaging
SOIC-8-150mil
Customer #
Key Attributes
±15 kV ESD Protected, Slew Rate Limited, 5 V, RS-485 Transceiver
Datasheetpdf iconADI ADM483EARZ-REEL
In-Stock: 3,678
3,678 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6626$ 1.66
10+$ 1.3798$ 13.80
30+$ 1.2238$ 36.71
100+$ 1.0483$ 104.83
500+$ 0.9703$ 485.15
1,000+$ 0.9345$ 934.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-8-150mil
Voltage - Supply4.75V~5.25V
TypeTransceiver
Data Rate250Kbps
Number of Nodes32
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Low-power mode;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current36uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADM483E is a 5 V, low power data transceiver with ±15 kV ESD protection suitable for half-duplex communication on multipoint bus transmission lines. The ADM483E is designed for balanced data transmission and complies with TIA/EIA Standards RS-485 and RS-422, which allow up to 32 transceivers on a bus. The ADM483E has a low current shutdown mode in which it consumes only 0.1 μA. Because only one driver is enabled at any time, the output of a disabled or power-down driver is three-stated to avoid overloading the bus. Drivers are short-circuit current-limited and are protected against excessive power dissipation by thermal shutdown circuitry that places their outputs into a high impedance state. The receiver input has a fail-safe feature that guarantees a logic high output if the input is open circuit. The ADM483E is fully specified over the industrial temperature ranges and is available in 8-lead SOIC_N packages.

Features

AI Translation
  • ±15 kV ESD protection
  • 250 kbps data rate
  • Reduced slew rate for low EM interference
  • Single 5 V±10% supply
  • -7 V to +128 V bus common-mode range
  • Up to 32 nodes on the bus
  • Receiver open-circuit, fail-safe design
  • Short-circuit protection
  • 36 μA supply current
  • 0.1 μA shutdown current

Applications

AI Translation
  • Low power RS-485 systems
  • Electrically harsh environments
  • EMI sensitive applications
  • DTE-DCE interface
  • Packet switching
  • Local area networks