ST STM8AF6223PDAU
| Manufacturer | |
| MPN | STM8AF6223PDAU |
| LCSC Part # | C1235429 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | Automotive 8-bit MCU, with Flash memory, data EEPROM, 10-bit ADC, timers, LIN, SPI, I2C |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive 8-bit MCU, with up to 8-Kbyte Flash memory, data EEPROM, 10-bit ADC, timers, LIN, SPI, I²C, 3 to 5.5 V
Features
AI Translation
- AEC-Q100 qualified
- Core – Max fCPU: 16 MHz – Advanced STM8A core with Harvard architecture and 3-stage pipeline Extended instruction set
- Memories Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 ℃ after 1 kcycle
- Data memory: 640 byte true data EEPROM; endurance 300 kcycle
- RAM: 1 Kbyte
- Clock management – Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
- Clock security system with clock monitor
- Reset and supply management Wait/auto-wakeup/Halt low-power modes with user definable clock gating
- Low-consumption power-on and powerdown reset
- Interrupt management Nested interrupt controller with 32 interrupts
- Up to 28 external interrupts on 7 vectors
- Timers Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 16-bit general purpose timer with 3 CAPCOM channels each (IC, OC, PWM)
- 8-bit AR basic timer with 8-bit prescaler
- Auto-wakeup timer
- Window and independent watchdog timers
- I/Os Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
- Communication interfaces LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
- SPI interface up to 8 Mbit/s or fMASTER/2
- I²C interface up to 400 Kbit/s
- Analog to digital converter (ADC) 10-bit, ± 1 LSB ADC with up to 7 muxed channels +1 internal channel, scan mode and analog watchdog
- Internal reference voltage measurement
- Operating temperature up to 150 ℃
In-Stock: 797
797 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.7473 | $ 2.75 |
| 10+ | $ 2.3111 | $ 23.11 |
| 30+ | $ 2.0393 | $ 61.18 |
| 100+ | $ 1.7594 | $ 175.94 |
| 500+ | $ 1.6325 | $ 816.25 |
| 1,000+ | $ 1.5788 | $ 1578.80 |
Standard Packaging74/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 3V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | 640Byte | |
| Program Storage Size | 8KB | |
| CPU Core | STM8A | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 16 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 74 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Automotive 8-bit MCU, with up to 8-Kbyte Flash memory, data EEPROM, 10-bit ADC, timers, LIN, SPI, I²C, 3 to 5.5 V
Features
AI Translation
- AEC-Q100 qualified
- Core – Max fCPU: 16 MHz – Advanced STM8A core with Harvard architecture and 3-stage pipeline Extended instruction set
- Memories Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 ℃ after 1 kcycle
- Data memory: 640 byte true data EEPROM; endurance 300 kcycle
- RAM: 1 Kbyte
- Clock management – Low-power crystal resonator oscillator with external clock input
- Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
- Clock security system with clock monitor
- Reset and supply management Wait/auto-wakeup/Halt low-power modes with user definable clock gating
- Low-consumption power-on and powerdown reset
- Interrupt management Nested interrupt controller with 32 interrupts
- Up to 28 external interrupts on 7 vectors
- Timers Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, deadtime insertion and flexible synchronization
- 16-bit general purpose timer with 3 CAPCOM channels each (IC, OC, PWM)
- 8-bit AR basic timer with 8-bit prescaler
- Auto-wakeup timer
- Window and independent watchdog timers
- I/Os Up to 28 I/Os on a 32-pin package including 21 high sink outputs
- Highly robust I/O design, immune against current injection
- Communication interfaces LINUART LIN 2.2 compliant, master/slave modes with automatic resynchronization
- SPI interface up to 8 Mbit/s or fMASTER/2
- I²C interface up to 400 Kbit/s
- Analog to digital converter (ADC) 10-bit, ± 1 LSB ADC with up to 7 muxed channels +1 internal channel, scan mode and analog watchdog
- Internal reference voltage measurement
- Operating temperature up to 150 ℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



