LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3808AI-22-33NZ-24.000000Y product image
Images for reference only

SiTime SIT3808AI-22-33NZ-24.000000Y

Manufacturer
MPN
SIT3808AI-22-33NZ-24.000000Y
LCSC Part #
C1234258
Packaging
SMD3225-4P
Customer #
Key Attributes
24MHz SMD3225-4P Oscillators
Datasheetpdf iconSiTime SIT3808AI-22-33NZ-24.000000Y
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.3607$ 6.36
200+$ 2.4619$ 492.38
500+$ 2.3755$ 1187.75
1,000+$ 2.3322$ 2332.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-4P
Current - Supply33mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS
Frequency24MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 80 MHz, accuracy to 6 decimal places
  • 100% pin-to-pin drop-in replacement for quartz-based VCXOs
  • Frequency stability up to ±10 ppm
  • Widest pullability range options from ±25 ppm to ±1600 ppm
  • Industrial or extended commercial temperature range
  • Superior pull range linearity ≤1%, 10× better than quartz
  • LVCMOS/LVTTL compatible output
  • Four industry-standard packages: 2.5mm × 2.0mm (4-pin), 3.2mm × 2.5mm (4-pin), 5.0mm × 3.2mm (6-pin), 7.0mm × 5.0mm (6-pin)
  • Samples and field-programmable oscillators available immediately via Time Machine II
  • RoHS and REACH compliant, lead-free, halogen-free, and antimony-free

Applications

AI Translation
  • Telecom clock synchronization, instrumentation
  • Low-bandwidth analog PLL, jitter cleaner, clock recovery, audio
  • Video, 3G/HD-SDI, FPGA, broadband and networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT3808AI-22-33NZ-24.000000TSiTimeSMD3225-4P0$ 6.3607
SIT3808AI-22-33NZ-24.000000SiTimeSMD3225-4P0$ 6.7253
SIT3808AC-22-33NB-24.000000YSiTimeSMD3225-4P0$ 6.2372
SIT3808AC-22-33NB-24.000000TSiTimeSMD3225-4P0$ 6.2372
SIT3808AC-22-33NB-24.000000SiTimeSMD3225-4P0$ 6.5967
SIT5001AIC2E-33E0-24.000000XSiTimeSMD3225-4P0$ 4.4236
SIT5001AI-2E-33N0-24.000000XSiTimeSMD3225-4P0$ 5.8789
SIT5000ACC2E-33N0-24.000000TSiTimeSMD3225-4P0$ 1.863
SIT5000AC-2E-33N0-24.000000TSiTimeSMD3225-4P0$ 1.863
SIT5000ACC2E-33N0-24.000000YSiTimeSMD3225-4P0$ 2.0004
SIT5000AC-2E-33N0-24.000000YSiTimeSMD3225-4P0$ 2.0004
SIT3808AC-23-33NY-24.000000TSiTimeSMD3225-4P0$ 4.9006
SIT3808AC-23-33NY-24.000000SiTimeSMD3225-4P0$ 5.2952