Nanjing Shiheng Elec MF58 103H3950
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF58 103H3950 |
| LCSC Part # | C123394 |
| Package | Through Hole,D1.8xL4mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K TH |
| Description | NTC Thermistor 10kΩ Through Hole,D1.8xL4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,D1.8xL4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0369 | $ 0.74 |
200+ | $ 0.029 | $ 5.80 |
500+ | $ 0.0246 | $ 12.30 |
2,000+ | $ 0.0219 | $ 43.80 |
10,000+ | $ 0.0196 | $ 196.00 |
20,000+ | $ 0.0184 | $ 368.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$