Nanjing Shiheng Elec MF58 502H3470
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF58 502H3470 |
| LCSC Part # | C123385 |
| Package | Through Hole,D1.8xL4mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 5kΩ 3470K TH |
| Description | NTC Thermistor 5kΩ Through Hole,D1.8xL4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,D1.8xL4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0563 | $ 0.56 |
100+ | $ 0.0447 | $ 4.47 |
500+ | $ 0.039 | $ 19.50 |
1,000+ | $ 0.0346 | $ 34.60 |
5,000+ | $ 0.0311 | $ 155.50 |
10,000+ | $ 0.0294 | $ 294.00 |
20,000+ | $ 0.029 | $ 580.00 |
40,000+ | $ 0.0288 | $ 1152.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$