Nanjing Shiheng Elec MF52A503F3950 (A1)
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF52A503F3950 (A1) |
| LCSC Part # | C123379 |
| Package | Through Hole,P=1.7mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 50kΩ 3950K TH |
| Description | NTC Thermistor 50kΩ Through Hole,P=1.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
10,600 
10,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0446 | $ 0.45 |
100+ | $ 0.0355 | $ 3.55 |
500+ | $ 0.031 | $ 15.50 |
1,000+ | $ 0.0275 | $ 27.50 |
5,000+ | $ 0.0248 | $ 124.00 |
10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$