Nanjing Shiheng Elec MF52A103H3950 (A1)
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF52A103H3950 (A1) |
| LCSC Part # | C123377 |
| Package | Through Hole,P=1.7mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3950K TH |
| Description | NTC Thermistor 10kΩ Through Hole,P=1.7mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
380 
380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0359 | $ 0.72 |
200+ | $ 0.028 | $ 5.60 |
500+ | $ 0.0236 | $ 11.80 |
2,000+ | $ 0.0209 | $ 41.80 |
10,000+ | $ 0.0186 | $ 186.00 |
20,000+ | $ 0.0174 | $ 348.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$