LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-1D1-XXS161.132800X product image
Images for reference only

SiTime SIT9120AI-1D1-XXS161.132800X

Manufacturer
MPN
SIT9120AI-1D1-XXS161.132800X
LCSC Part #
C1233706
Packaging
SMD7050-6P
Customer #
Key Attributes
161.1328MHz SMD7050-6P Oscillators
Datasheetpdf iconSiTime SIT9120AI-1D1-XXS161.132800X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.0364$ 5.04
200+$ 1.9495$ 389.90
500+$ 1.8815$ 940.75
1,000+$ 1.8476$ 1847.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply69mA
Operating Temperature-40℃~+85℃
Frequency Stability±20ppm
Output TypeLVPECL
Frequency161.1328MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-1D1-XXE161.132800XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-1D1-XXS161.132800YSiTimeSMD7050-6P0$ 2.5749
SIT9120AI-1D1-XXE161.132800YSiTimeSMD7050-6P0$ 2.5746
SiT9120AI-1D1-XXS161.132800SiTimeSMD7050-6P0$ 5.4128
SiT9120AI-1D1-XXE161.132800SiTimeSMD7050-6P0$ 5.4128
SIT9120AC-1D1-XXE161.132800YSiTimeSMD7050-6P0$ 2.5841
SIT9120AC-1D1-XXS161.132800TSiTimeSMD7050-6P0$ 2.5841
SIT9120AC-1D1-XXE161.132800TSiTimeSMD7050-6P0$ 2.5778
SIT9120AC-1D1-XXS161.132800XSiTimeSMD7050-6P0$ 4.9453
SiT9120AC-1D1-XXS161.132800SiTimeSMD7050-6P0$ 5.2273
SiT9120AC-1D1-XXE161.132800SiTimeSMD7050-6P0$ 5.2273
SiT9121AI-1D1-XXS161.132800SiTimeSMD7050-6P0$ 11.6687
SiT9121AI-1D1-XXE161.132800SiTimeSMD7050-6P0$ 11.6687
SiT9121AC-1D1-XXS161.132800SiTimeSMD7050-6P0$ 7.7995
SiT9121AC-1D1-XXE161.132800SiTimeSMD7050-6P0$ 6.4826
SIT9120AI-1D3-XXE161.132800XSiTimeSMD7050-6P0$ 3.8289
SIT9120AI-1D3-XXS161.132800YSiTimeSMD7050-6P0$ 2.6129
SIT9120AI-1D3-XXE161.132800TSiTimeSMD7050-6P0$ 2.6187
SIT9120AI-1D3-XXE161.132800YSiTimeSMD7050-6P0$ 2.6172
SIT9120AI-1D2-XXS161.132800YSiTimeSMD7050-6P0$ 2.6085