LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2D2-33S212.500000T product image
Images for reference only

SiTime SIT9120AI-2D2-33S212.500000T

Manufacturer
MPN
SIT9120AI-2D2-33S212.500000T
LCSC Part #
C1233633
Packaging
SMD7050-6P
Customer #
Key Attributes
212.5MHz SMD7050-6P Oscillators
Datasheetpdf iconSiTime SIT9120AI-2D2-33S212.500000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5746$ 2.57
200+$ 0.9976$ 199.52
500+$ 0.9613$ 480.65
1,000+$ 0.9447$ 944.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency212.5MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2D2-33S212.500000XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-2D2-33E212.500000YSiTimeSMD7050-6P0$ 2.5952
SIT9120AI-2D2-33S212.500000YSiTimeSMD7050-6P0$ 2.5952
SIT9120AI-2D2-33E212.500000TSiTimeSMD7050-6P0$ 2.6042
SiT9120AI-2D2-33S212.500000SiTimeSMD7050-6P0$ 5.0111
SiT9120AI-2D2-33E212.500000SiTimeSMD7050-6P0$ 5.0111
SIT9120AI-2D1-33E212.500000TSiTimeSMD7050-6P0$ 2.5841
SIT9120AI-2D1-33S212.500000XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-2D1-33E212.500000XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-2D1-33E212.500000YSiTimeSMD7050-6P0$ 2.5739
SiT9120AI-2D1-33S212.500000SiTimeSMD7050-6P0$ 5.4128
SiT9120AI-2D1-33E212.500000SiTimeSMD7050-6P0$ 5.4128
SIT9120AI-2D2-XXS212.500000TSiTimeSMD7050-6P0$ 2.6069
SIT9120AI-2D2-XXS212.500000XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-2D2-XXS212.500000YSiTimeSMD7050-6P0$ 2.5981
SIT9120AI-2D2-XXE212.500000TSiTimeSMD7050-6P0$ 2.6042
SIT9120AI-2D2-XXE212.500000YSiTimeSMD7050-6P0$ 2.5841
SIT9120AI-2D2-XXE212.500000XSiTimeSMD7050-6P0$ 4.7169
SiT9120AI-2D2-XXS212.500000SiTimeSMD7050-6P0$ 5.0111
SiT9120AI-2D2-XXE212.500000SiTimeSMD7050-6P0$ 5.0111