Nanjing Shiheng Elec MF73T-1 10/10
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF73T-1 10/10 |
| LCSC Part # | C123341 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω 3200K TH |
| Description | 10Ω 7W ±20% 10A 3200K ±10% Through Hole,P=10mm NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
131 
131
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9982 | $ 1.00 |
10+ | $ 0.8048 | $ 8.05 |
30+ | $ 0.7073 | $ 21.22 |
200+ | $ 0.6082 | $ 121.64 |
400+ | $ 0.551 | $ 220.40 |
1,000+ | $ 0.5216 | $ 521.60 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$