Nanjing Shiheng Elec MF73T-1 10/8
| Manufacturer |
Nanjing Shiheng Elec
Asian Brands |
| Mfr. Part # | MF73T-1 10/8 |
| LCSC Part # | C123337 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10Ω 3000K TH |
| Description | NTC Thermistor 10Ω Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | Nanjing Shiheng Elec | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 290 |
| Sales Unit | Piece |
In-Stock:
15,811 
15,811
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5781 | $ 0.58 |
10+ | $ 0.4676 | $ 4.68 |
30+ | $ 0.4139 | $ 12.42 |
290+ | $ 0.3365 | $ 97.59 |
580+ | $ 0.3033 | $ 175.91 |
870+ | $ 0.2875 | $ 250.13 |
Standard Packaging 290/Full
Box | ||
Better price for more quantity?
$