LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AC-1C1-33S125.000000T product image
Images for reference only

SiTime SIT9120AC-1C1-33S125.000000T

Manufacturer
MPN
SIT9120AC-1C1-33S125.000000T
LCSC Part #
C1230879
Packaging
SMD5032-6P
Customer #
Key Attributes
125MHz SMD5032-6P Oscillators
Datasheetpdf iconSiTime SIT9120AC-1C1-33S125.000000T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5898$ 2.59
200+$ 1.0035$ 200.70
500+$ 0.967$ 483.50
1,000+$ 0.9503$ 950.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply69mA
Operating Temperature-20℃~+70℃
Frequency Stability±20ppm
Output TypeLVPECL
Frequency125MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AC-1C1-33E125.000000TSiTimeSMD5032-6P0$ 2.5898
SIT9120AC-1C1-33S125.000000XSiTimeSMD5032-6P0$ 4.9438
SIT9120AC-1C1-33S125.000000YSiTimeSMD5032-6P0$ 2.5841
SIT9120AC-1C1-33E125.000000YSiTimeSMD5032-6P0$ 2.5841
SIT9120AC-1C1-33E125.000000XSiTimeSMD5032-6P0$ 4.9438
SiT9120AC-1C1-33S125.000000SiTimeSMD5032-6P0$ 5.2257
SiT9120AC-1C1-33E125.000000SiTimeSMD5032-6P0$ 5.2257
SIT9120AC-1C1-XXS125.000000XSiTimeSMD5032-6P0$ 4.9438
SIT9120AC-1C1-XXS125.000000YSiTimeSMD5032-6P0$ 2.5841
SIT9120AC-1C1-XXE125.000000YSiTimeSMD5032-6P0$ 2.5841
SiT9120AC-1C1-XXS125.000000SiTimeSMD5032-6P0$ 5.2257
SiT9120AC-1C1-XXE125.000000SiTimeSMD5032-6P0$ 5.2257
SIT9120AI-1C1-33S125.000000TSiTimeSMD5032-6P0$ 2.5841
SIT9120AI-1C1-33E125.000000YSiTimeSMD5032-6P0$ 2.5788
SIT9120AI-1C1-33E125.000000XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-1C1-33E125.000000TSiTimeSMD5032-6P0$ 2.5771
SIT9120AI-1C1-33S125.000000YSiTimeSMD5032-6P0$ 2.5746
SiT9120AI-1C1-33S125.000000SiTimeSMD5032-6P0$ 5.4112
SiT9120AI-1C1-33E125.000000SiTimeSMD5032-6P0$ 5.4112
SiT9102AC-131N33S125.00000SiTimeSMD5032-6P0$ 6.4826