muRata DLW43MH201XK2L
| Manufacturer | |
| Mfr. Part # | DLW43MH201XK2L |
| LCSC Part # | C123086 |
| Package | SMD-4P,4.5x3.2mm |
| Customer # | |
| Key Attributes | CMC 200uH 110mA 2LN SMD |
| Description | 200uH@100kHz 2Line Common Mode Choke Surface Mount-4P 4.5x3.2mm 110mA DCR 4.5Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | muRata | |
| Package | SMD-4P,4.5x3.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
101 
101
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8024 | $ 0.80 |
10+ | $ 0.6385 | $ 6.39 |
30+ | $ 0.5573 | $ 16.72 |
100+ | $ 0.4762 | $ 47.62 |
500+ | $ 0.4278 | $ 213.90 |
1,000+ | $ 0.4028 | $ 402.80 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$