LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WeEn BT136-600E,127 product image
  • BT136-600E,127 thumbnail 1
  • BT136-600E,127 thumbnail 2
  • BT136-600E,127 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WeEn BT136-600E,127RoHS

Manufacturer
MPN
BT136-600E,127
LCSC Part #
C123074
Packaging
TO-220F
Customer #
Key Attributes
600V 4A TO-220F
Datasheetpdf iconWeEn BT136-600E,127
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.8286$ 4.14
50+$ 0.6374$ 31.87
150+$ 0.5545$ 83.18
500+$ 0.4526$ 226.30
2,000+$ 0.4079$ 815.80
5,000+$ 0.3793$ 1896.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerWeEn
PackagingTO-220F
Holding Current (Ih)15mA
Operating Temperature-
Current - Gate Trigger(Igt)10mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))500mW
Current - On State(It(RMS))4A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)25A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)700mV;400mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

Planar passivated sensitive gate four quadrant triac in a SOT78 plastic package intended for use in general purpose bidirectional switching and phase control applications. This sensitive gate "series E" triac is intended to be interfaced directly to microcontrollers, logic integrated circuits and other low power gate trigger circuits.

Features

AI Translation
  • Direct triggering from low power drivers and logic ICs
  • High blocking voltage capability
  • Low holding current for low current loads and lowest EMI at commutation
  • Planar passivated for voltage ruggedness and reliability
  • Sensitive gate
  • Triggering in all four quadrants

Applications

AI Translation
  • General purpose motor control
  • General purpose switching