LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC115TUAT106 product image
  • DTC115TUAT106 thumbnail 1
  • DTC115TUAT106 thumbnail 2
  • DTC115TUAT106 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC115TUAT106RoHS

Manufacturer
MPN
DTC115TUAT106
LCSC Part #
C123042
Packaging
SOT-323(SC-70)
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-323(SC-70)
Datasheetpdf iconROHM DTC115TUAT106
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.033$ 0.66
200+$ 0.026$ 5.20
600+$ 0.0221$ 13.26
3,000+$ 0.0198$ 59.40
9,000+$ 0.0178$ 160.20
21,000+$ 0.0167$ 350.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-323(SC-70)
Current - Collector Cutoff0.5uA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
Emitter-Base Voltage VEBO5V
DC Current Gain600
Vce Saturation(VCE(sat))300mV
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Input Resistor100kΩ
typeNPN
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-ln Biasing Resistor
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • The bias resistors consist of thin-film resistors with complete isolation to allow negative biasing of the input. They also have the advantage of completely eliminating parasitic effects
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA115T series
  • Lead Free/RoHS Compliant

Applications

AI Translation
  • Switching circuit
  • Inverter circuit
  • Interface circuit
  • Driver circuit