ROHM 2SB1197KT146Q
| Manufacturer | |
| MPN | 2SB1197KT146Q |
| LCSC Part # | C123002 |
| Packaging | TO-236-3(SOT-23-3) |
| Customer # | |
| Key Attributes | TRANS PNP 32V 800mA TO-236-3(SOT-23-3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 800mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low VCE(sat). ΔVCE(sat)≅Δ - 500mV (Ic = -500mA / IB = -50mA)
- IC = -0.8A
- Complements the 2SD1781K
Applications
AI Translation
- LOW FREQUENCY POWER AMPLIFIER
In-Stock: 170
170 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1417 | $ 0.71 |
| 50+ | $ 0.139 | $ 6.95 |
| 150+ | $ 0.1373 | $ 20.60 |
| 500+ | $ 0.1355 | $ 67.75 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | TO-236-3(SOT-23-3) | |
| Current - Collector Cutoff | 500nA | |
| Transition frequency(fT) | 200MHz | |
| Collector - Emitter Voltage VCEO | 32V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 120 | |
| Pd - Power Dissipation | 200mW | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 800mA | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low VCE(sat). ΔVCE(sat)≅Δ - 500mV (Ic = -500mA / IB = -50mA)
- IC = -0.8A
- Complements the 2SD1781K
Applications
AI Translation
- LOW FREQUENCY POWER AMPLIFIER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
