ROHM 2SA1577T106Q
| Manufacturer | |
| Mfr. Part # | 2SA1577T106Q |
| LCSC Part # | C123001 |
| Package | SC-70(SOT-323) |
| Customer # | |
| Key Attributes | TRANS PNP 32V 500mA SC-70(SOT-323) |
| Description | Bipolar (BJT) Transistor PNP 32V 500mA 200MHz 200mW Surface Mount SC-70(SOT-323) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ROHM | |
| Package | SC-70(SOT-323) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
660
660
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0529 | $ 0.53 |
100+ | $ 0.0422 | $ 4.22 |
300+ | $ 0.0368 | $ 11.04 |
3,000+ | $ 0.0328 | $ 98.40 |
6,000+ | $ 0.0296 | $ 177.60 |
9,000+ | $ 0.028 | $ 252.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$