LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM BD9322EFJ product image
  • BD9322EFJ thumbnail 1
  • BD9322EFJ thumbnail 2
  • BD9322EFJ thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM BD9322EFJRoHS

Manufacturer
MPN
BD9322EFJ
LCSC Part #
C122987
Packaging
HTSOP-J8
Customer #
Key Attributes
300kHz~460kHz Step-down type 4.75V~18V HTSOP-J8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconROHM BD9322EFJ

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerROHM
PackagingHTSOP-J8
Operating Temperature-40℃~+85℃
Frequency - Switching300kHz~460kHz
FunctionStep-down type
Number of Outputs1
FeaturesAdjustable soft-start;Overcurrent Protection
TopologyBuck
Switch tube (built-in/external)Built-in
Output Current-
Voltage - Supply4.75V~18V
Quiescent Current-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The BD9322EFJ, BD9323EFJ and BD9324EFJ are step-down regulators that integrate a low resistance high side N-channe MOSFET. It achieves 2A / 3A / 4A continuous output current over a wide input supply range. Current mode operation provides fast transient response and easy phase compensation.

Features

AI Translation
  • Wide operating INPUT Range 4.75V~18V
  • Selectable 2A / 3A / 4A Output Current
  • Selectable 0.1Ω / 0.15Ω Internal MOSFET Switch
  • Low ESR Output Ceramic Capacitors are Available
  • Low Stanby Current during Shutdown Mode
  • 380kHz Operating Frequency
  • Feedback voltage 0.9V ±1.5% Accuracy
  • Protection circuit: Undervoltage lockout protection circuit, Thermal shutdown circuit, Overcurrent protection circuit
  • HTSOP-J8 Package (with Exposed thermal PAD)

Applications

AI Translation
  • Distributed Power System
  • Pre-Regulator for Linear Regulator
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8206$ 0.82
10+$ 0.6726$ 6.73
30+$ 0.5985$ 17.96
100+$ 0.5245$ 52.45
500+$ 0.4813$ 240.65
1,000+$ 0.4582$ 458.20
2,500+$ 0.452$ 1130.00
5,000+$ 0.4489$ 2244.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$