LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-1C2-XXE74.175824T product image
Images for reference only

SiTime SIT9120AI-1C2-XXE74.175824TRoHS

Manufacturer
MPN
SIT9120AI-1C2-XXE74.175824T
LCSC Part #
C1229531
Packaging
SMD5032-6P
Customer #
Key Attributes
74.17583MHz SMD5032-6P Oscillators RoHS
Datasheetpdf iconSiTime SIT9120AI-1C2-XXE74.175824T
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5984$ 2.60
200+$ 1.0068$ 201.36
500+$ 0.9702$ 485.10
1,000+$ 0.9535$ 953.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-6P
Current - Supply69mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency74.17583MHz
Voltage - Supply2.25V~3.63V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-1C2-XXE74.175824XSiTimeSMD5032-6P0$ 4.7154
SIT9120AI-1C2-XXS74.175824YSiTimeSMD5032-6P0$ 2.6107
SIT9120AI-1C2-XXE74.175824YSiTimeSMD5032-6P0$ 2.5952
SIT9120AI-1C2-XXS74.175824TSiTimeSMD5032-6P0$ 2.5792
SIT9120AI-1C1-XXE74.175824XSiTimeSMD5032-6P0$ 5.0348
SIT9120AI-1C1-XXE74.175824YSiTimeSMD5032-6P0$ 2.5746
SIT9120AI-1C1-XXS74.175824TSiTimeSMD5032-6P0$ 2.5746
SIT9120AI-1C1-XXS74.175824YSiTimeSMD5032-6P0$ 2.5732
SIT9120AI-1C1-XXE74.175824TSiTimeSMD5032-6P0$ 2.5739
SIT9120AC-1C2-XXE74.175824TSiTimeSMD5032-6P0$ 2.6096
SIT9120AC-1C2-XXE74.175824XSiTimeSMD5032-6P0$ 4.6243
SIT9120AC-1C2-XXS74.175824YSiTimeSMD5032-6P0$ 2.6085
SIT9120AC-1C2-XXS74.175824TSiTimeSMD5032-6P0$ 2.6085
SIT9120AC-1C1-XXE74.175824YSiTimeSMD5032-6P0$ 2.5952
SIT9120AC-1C1-XXS74.175824TSiTimeSMD5032-6P0$ 2.5898
SIT9120AC-1C1-XXS74.175824XSiTimeSMD5032-6P0$ 4.9438
SIT9120AC-1C1-XXS74.175824YSiTimeSMD5032-6P0$ 2.5841
SIT9120AC-1C1-XXE74.175824TSiTimeSMD5032-6P0$ 2.5792
SIT9120AI-1C3-XXS74.175824YSiTimeSMD5032-6P0$ 2.6183
SIT9120AI-1C3-XXS74.175824XSiTimeSMD5032-6P0$ 3.7244