LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP S9KEAZ64AMLH product image
  • S9KEAZ64AMLH thumbnail 1
  • S9KEAZ64AMLH thumbnail 2
  • S9KEAZ64AMLH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP S9KEAZ64AMLHRoHS

Manufacturer
MPN
S9KEAZ64AMLH
LCSC Part #
C122930
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 48MHz 57 LQFP-64(10x10) Microcontrollers RoHS
Datasheetpdf iconNXP S9KEAZ64AMLH
In-Stock: 1,560
1,560 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 3.3344$ 16.67
50+$ 2.8492$ 142.46
160+$ 2.5382$ 406.11
480+$ 2.224$ 1067.52
2,400+$ 2.0791$ 4989.84
4,800+$ 2.014$ 9667.20
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size64KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in
Number of I/O57

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging160
Sales UnitPiece

Features

AI Translation
  • Operating Range:
    • Voltage range: 2.7 to 5.5 V
    • Flash programming voltage range: 2.7 to 5.5 V
    • Temperature range (ambient): -40 to 125°C
  • Performance:
    • ARM Cortex-M0+ core up to 48 MHz
    • Single-cycle 32-bit × 32-bit multiplier
    • Single-cycle I/O access port
  • Oscillator (OSC): Supports 32.768 kHz crystal or 4 MHz to 24 MHz crystal or ceramic resonator; selectable low-power or high-gain oscillator
  • Internal Clock Source (ICS): Composed of internal or external reference clock source and internal FLL; internal 37.5 kHz pre-calibrated reference clock source available for 48 MHz system clock
  • Internal 1 kHz low-power oscillator (LPO)
  • System Peripherals:
    • Power Management Controller (PMC) with three power modes: Run, Wait, and Stop; resettable, interruptible low-voltage detection (LVD) module with selectable trip point
    • Watchdog (WDOG) with independent clock source; configurable CRC module
    • Serial Wire Debug (SWD) interface
    • SRAM bit-band region (BIT-BAND)
    • Bit Manipulation Engine (BME)
  • Security and Integrity Module: 80-bit unique ID per device
  • Human-Machine Interface:
    • Up to 71 GPIO
    • Two 32-bit keyboard interrupt (KBI) modules
    • External interrupt (IRQ) module
  • Analog Modules:
    • One 12-bit SAR ADC with up to 16 channels, operable in Stop mode, with selectable hardware trigger source (ADC)
    • Two analog comparators (ACMP) with 6-bit DAC and configurable reference input
  • Timers:
    • One 6-channel FlexTimer/PWM (FTM)
    • Two 2-channel FlexTimer/PWM (FTM)
    • One 2-channel periodic interrupt timer (PIT)
    • One pulse width timer (PWT)
    • One real-time clock (RTC)
  • Communication Interfaces:
    • Two SPI modules (SPI)
    • Up to three UART modules (UART)
    • Two I²C modules (I²C)
    • One MSCAN module (MSCAN)
  • Package Options:
    • 80-pin LQFP
    • 64-pin LQFP