TI TPS22965DSGR
| Manufacturer | |
| MPN | TPS22965DSGR |
| LCSC Part # | C122837 |
| Packaging | UDFN-8-EP(2x2) |
| Customer # | |
| Key Attributes | 5.7V, 6A, low on-resistance load switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.7V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22965 is a single-channel load switch with configurable rise time to minimize inrush current. The device incorporates an N-channel MOSFET that operates over an input voltage range of 0.8V to 5.7V and supports a maximum continuous current of 6A. The switch is controlled by an on/off input (ON) that can be directly interfaced with low-voltage control signals. The TPS22965 includes a 225Ω on-chip load resistor for fast output discharge when the switch is turned off. The TPS22965 is available in a small, space-saving 2.00mm x 2.00mm 8-pin SON package (DSG) with an integrated thermal pad to support higher power dissipation. The device is rated for an operating temperature range of -40°C to 85°C in a still-air environment.
Features
- Integrated single-channel load switch input voltage range: 0.8V to 5.7V
- Ultra-low on-resistance (R_ON)
- V_H = 5V: R = 16mΩ
- V_N = 3.6V: R = 16mΩ
- V = 1.8V: R = 16mΩ
- 6A maximum continuous switching current
- Low quiescent current (50μA)
- Low control input threshold
- Compatible with 1.2V, 1.8V, 2.5V, and 3.3V logic
- Configurable rise time
- Quick output discharge (QOD)
- Small outline no-lead (SON) 8-pin package with thermal pad
- ESD performance per JESD 22: 2000V Human Body Model (HBM) and 1000V Charged Device Model (CDM)
Applications
- Ultrabook
- Laptop/Netbook
- Tablet
- Consumer Electronics
- Set-Top Box/Home Gateway
- Telecom Systems
- Solid State Drive (SSD)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2293 | $ 1.15 |
| 50+ | $ 0.1812 | $ 9.06 |
| 150+ | $ 0.1605 | $ 24.08 |
| 500+ | $ 0.1348 | $ 67.40 |
| 3,000+ | $ 0.1234 | $ 370.20 |
| 6,000+ | $ 0.1165 | $ 699.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | UDFN-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 6A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.7V | |
| RDS(on) | 16mΩ | |
| Type | Load Switch |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS22965 is a single-channel load switch with configurable rise time to minimize inrush current. The device incorporates an N-channel MOSFET that operates over an input voltage range of 0.8V to 5.7V and supports a maximum continuous current of 6A. The switch is controlled by an on/off input (ON) that can be directly interfaced with low-voltage control signals. The TPS22965 includes a 225Ω on-chip load resistor for fast output discharge when the switch is turned off. The TPS22965 is available in a small, space-saving 2.00mm x 2.00mm 8-pin SON package (DSG) with an integrated thermal pad to support higher power dissipation. The device is rated for an operating temperature range of -40°C to 85°C in a still-air environment.
Features
- Integrated single-channel load switch input voltage range: 0.8V to 5.7V
- Ultra-low on-resistance (R_ON)
- V_H = 5V: R = 16mΩ
- V_N = 3.6V: R = 16mΩ
- V = 1.8V: R = 16mΩ
- 6A maximum continuous switching current
- Low quiescent current (50μA)
- Low control input threshold
- Compatible with 1.2V, 1.8V, 2.5V, and 3.3V logic
- Configurable rise time
- Quick output discharge (QOD)
- Small outline no-lead (SON) 8-pin package with thermal pad
- ESD performance per JESD 22: 2000V Human Body Model (HBM) and 1000V Charged Device Model (CDM)
Applications
- Ultrabook
- Laptop/Netbook
- Tablet
- Consumer Electronics
- Set-Top Box/Home Gateway
- Telecom Systems
- Solid State Drive (SSD)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



