UNI-ROYAL MFR03SF220JA10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | MFR03SF220JA10 |
| LCSC Part # | C122827 |
| Package | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 22Ω ±1% 3W Through Hole,D5xL15.5mm |
| Description | 22Ω 3W 500V Metal Film Resistor ±50ppm/℃ ±1% Through Hole,D5xL15.5mm Through Hole Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D5xL15.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
90,880
90,880
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0464 | $ 0.46 |
100+ | $ 0.0385 | $ 3.85 |
300+ | $ 0.0341 | $ 10.23 |
1,000+ | $ 0.0278 | $ 27.80 |
5,000+ | $ 0.0255 | $ 127.50 |
10,000+ | $ 0.0242 | $ 242.00 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$