LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9120AI-2D2-33S148.500000X product image
Images for reference only

SiTime SIT9120AI-2D2-33S148.500000X

Manufacturer
MPN
SIT9120AI-2D2-33S148.500000X
LCSC Part #
C1228181
Packaging
SMD7050-6P
Customer #
Key Attributes
148.5MHz SMD7050-6P Oscillators
Datasheetpdf iconSiTime SIT9120AI-2D2-33S148.500000X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.7169$ 4.72
200+$ 1.826$ 365.20
500+$ 1.7627$ 881.35
1,000+$ 1.7303$ 1730.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Current - Supply55mA
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVDS
Frequency148.5MHz
Voltage - Supply3.3V

Features

AI Translation
  • 31 standard frequencies from 25 MHz to 212.5 MHz
  • LVPECL and LVDS output signaling types
  • 0.6 ps RMS phase jitter (random) over 12 kHz to 20 MHz bandwidth
  • Frequency stability as low as ±10 ppm
  • Industrial and extended commercial temperature ranges
  • Industry-standard packages: 3.2 × 2.5, 5.0 × 3.2 and 7.0 × 5.0 mm

Applications

AI Translation
  • 10GB Ethernet, SONET, SATA, SAS, Fibre Channel, PCI-Express
  • Telecom, networking, instrumentation, storage, server

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SIT9120AI-2D2-33S148.500000TSiTimeSMD7050-6P0$ 2.5952
SIT9120AI-2D2-33S148.500000YSiTimeSMD7050-6P0$ 2.5984
SIT9120AI-2D2-33E148.500000TSiTimeSMD7050-6P0$ 2.4042
SIT9121AI-2D2-33E148.500000YSiTimeSMD7050-6P0$ 2.4042
SIT9120AI-2D1-33E148.500000TSiTimeSMD7050-6P0$ 2.3857
SIT9120AI-2D1-33E148.500000XSiTimeSMD7050-6P0$ 5.0364
SIT9120AI-2D1-33E148.500000YSiTimeSMD7050-6P0$ 2.3769
SIT9120AI-2D1-33S148.500000YSiTimeSMD7050-6P0$ 2.5746
SIT9120AI-2D2-XXE148.500000TSiTimeSMD7050-6P0$ 2.4099
SIT9120AI-2D2-XXS148.500000YSiTimeSMD7050-6P0$ 2.5963
SIT9120AI-2D2-XXS148.500000XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-2D2-XXS148.500000TSiTimeSMD7050-6P0$ 2.5841
SIT9120AI-2D2-XXE148.500000XSiTimeSMD7050-6P0$ 4.7169
SIT9120AI-2D2-XXE148.500000YSiTimeSMD7050-6P0$ 2.3792
SIT9121AC-2D2-33E148.500000TSiTimeSMD7050-6P0$ 2.4092
SIT9120AC-2D2-33S148.500000YSiTimeSMD7050-6P0$ 2.6045
SIT9120AC-2D2-33E148.500000TSiTimeSMD7050-6P0$ 2.4065
SIT9120AC-2D2-33S148.500000XSiTimeSMD7050-6P0$ 4.7533
SIT9120AC-2D2-33E148.500000XSiTimeSMD7050-6P0$ 4.7533
SiT9120AC-2D2-33E148.500000SiTimeSMD7050-6P0$ 5.0862